8903 Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT00PW-Q100/SOT402/TSSOP14 3,852In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC30PW/SOT402/TSSOP14
4,960Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel