RS-232 Interface IC

Results: 2,014
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX -4 0+85 TRANS 16LD 5X5 734In Stock
1,920Expected 8/3/2027
Min.: 1
Mult.: 1

SMD/SMT QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 652In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 150 nA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 402In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 847In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-32 ISL4245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDWR 256In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232ECD 1,313In Stock
5,000Expected 19/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223CDWR 191In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDB 297In Stock
6,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDW 93In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 A 595-M AX3223IDW A 595-MAX A 595-MAX3223IDW 402In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CDB A A 595-MAX3232CDB 266In Stock
4,000Expected 20/8/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDB 512In Stock
1,900Expected 24/8/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 449In Stock
6,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 212In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 600 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 176In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 203In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN65C3243DWR 150In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 320In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 9.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 547In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2,644In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Drive 1,016In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line Driver 1,372In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Receiver/L A 595-SN75189ADR A A 595-SN75189ADR 577In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 189AD A 595-SN75189 A 595-SN75189AD 2,021In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line 1,464In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Tube