321 16-bit Microcontrollers - MCU

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 507In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 48 1,416In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 292In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 4 kB LQFP-112 50 MHz 10 bit 59 I/O SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, QFP 112 287In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, QFP 80 401In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1,240In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 78In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, QFN 48 177In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 22In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 48 789In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, QFP 80 269In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 289In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
Renesas Electronics R5F21321DNSP#30
Renesas Electronics 16-bit Microcontrollers - MCU R8C32D 4KB 1.8/5.5V -20 85C 20LSSOP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

R8C 4 kB 1 kB LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C Tube
Renesas Electronics R5F21321CNSP#30
Renesas Electronics 16-bit Microcontrollers - MCU R8C32C 1.8/5.5V 4+2KB -20TO+85C 20LSSOP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

R8C 4 kB 512 B LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C Tube
Renesas Electronics R5F21321CDSP#54
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU R8C/32C ROM4K/RAM0.5K 20LSSOP 6.5x4.4x1.45 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

R8C 4 kB 512 B LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C Reel
Renesas Electronics R5F21321CNSP#54
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU R8C/32C ROM4K/RAM0.5K 20LSSOP 6.5x4.4x1.45 1.8-5.5V -20/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

R8C 4 kB 512 B LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C Reel
Renesas Electronics R5F21321CDSP#30
Renesas Electronics 16-bit Microcontrollers - MCU R8C32C 1.8/5.5V 4+2KB -40TO+85C 20LSSOP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

R8C 4 kB 512 B LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C Tube
Renesas Electronics R5F21321DDSP#30
Renesas Electronics 16-bit Microcontrollers - MCU R8C32D 4KB 1.8/5.5V -40TO+85C 20LSSOP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

R8C 4 kB 1 kB LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C Tube
Renesas Electronics R5F21321DNSP#54
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU R8C/32D ROM4K/RAM1K 20LSSOP 6.5x4.4x1.45 1.8-5.5V -20/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

R8C 4 kB 1 kB LSSOP-20 20 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C Reel
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,320
Mult.: 66

ZNEO 32 kB 2 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 180
Mult.: 90

ZNEO 32 kB 2 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2,640
Mult.: 66

ZNEO 32 kB 2 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C Z16F Tube