3142 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V1 256 kB 32 bit 16 bit 50.33 MHz 47 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PQFP-80 HCS12 256 kB 16 bit 12 bit 40 MHz 91 I/O 12 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

SMD/SMT PQFP-80 HCS12 256 kB 16 bit 12 bit 40 MHz 91 I/O 12 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray