MCF51EM256CLL

NXP Semiconductors
841-MCF51EM256CLL
MCF51EM256CLL

Mfr.:

Description:
32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF51EM
SMD/SMT
LQFP-100
ColdFire V1
256 kB
16 kB
32 bit
16 bit
50.33 MHz
47 I/O
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 3 Timer
Processor Series: MCF51EM
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314245557
Unit Weight: 685.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCF51EM ColdFire® Microcontrollers

NXP Semiconductor MCF51EM devices are smart-meter-on-a-chip 32-bit ColdFire® V1 Microcontrollers with an embedded LCD controller, a 16-bit analog to digital converter, and metrology-specific peripherals optimized for smart meter applications. These high-performance MCUs include RTC with tamper detection and dual 128K / 64K blocks of Flash for robust field firmware updates. MCF51EM256 and MCF51EM128 MCUs allow designers to develop a turnkey electrical metering solution with customized silicon designed specifically for the electrical metering market. NXP Semiconductor MCF51EM MCUs include AMR SPI, tamper detection, and a 100-pin LQFP package.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.24 $22.24
$17.60 $176.00
$15.75 $393.75
$15.18 $1,518.00
$13.76 $3,440.00
$13.75 $6,187.50
$13.63 $12,267.00
2,700 Quote