ST72F324K4B6

STMicroelectronics
511-ST72F324K4B6
ST72F324K4B6

Mfr.:

Description:
8-bit Microcontrollers - MCU 5V RANGE 8B MCU

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
ST7
16 kB
512 B
SPDIP-32
8 MHz
10 bit
32 I/O
3.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ST72F324K4
Tube
Brand: STMicroelectronics
Interface Type: SCI, SPI
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: ST72F3x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 432 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.06 $12.06
$9.04 $90.40
$8.64 $216.00
$7.49 $749.00
$7.15 $1,787.50
$6.79 $3,259.20
$6.61 $6,345.60
2,880 Quote