Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our large selection of Precision Amplifiers below.
Results: 3,699
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 215In Stock
Min.: 1
Mult.: 1
Max.: 215

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 459In Stock
200Expected 4/12/2026
Min.: 1
Mult.: 1
Max.: 659

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 709In Stock
Min.: 1
Mult.: 1
Max.: 709

4 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 449In Stock
Min.: 1
Mult.: 1
Max.: 449

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 1,623In Stock
3,400On Order
Min.: 1
Mult.: 1
Max.: 5,023
: 1,000

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp 178In Stock
235Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 413

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 258In Stock
Min.: 1
Mult.: 1
Max.: 258

1 Channel 75 MHz 15 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1028 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 174In Stock
200Expected 7/9/2026
Min.: 1
Mult.: 1
Max.: 424

1 Channel 75 MHz 15 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1028 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 1,126In Stock
Min.: 1
Mult.: 1
Max.: 1,485

1 Channel 75 MHz 15 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1028 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 786In Stock
Min.: 1
Mult.: 1
Max.: 786

1 Channel 5.5 MHz 14 V/us 500 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 680In Stock
Min.: 1
Mult.: 1
Max.: 715

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 2,567In Stock
Min.: 1
Mult.: 1
Max.: 2,567
: 2,500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 2,422In Stock
Min.: 1
Mult.: 1
Max.: 2,422
: 2,500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 473In Stock
Min.: 1
Mult.: 1
Max.: 473

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 368In Stock
Min.: 1
Mult.: 1
Max.: 368

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 168In Stock
564On Order
Min.: 1
Mult.: 1
Max.: 732

4 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 1,000In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT LT1079 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 2,184In Stock
Min.: 1
Mult.: 1
Max.: 2,184
: 2,500

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 287In Stock
Min.: 1
Mult.: 1
Max.: 287

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1112 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 2,038In Stock
5,000Expected 18/2/2027
Min.: 1
Mult.: 1
Max.: 7,038
: 2,500

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1112 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp 670In Stock
Min.: 1
Mult.: 1
Max.: 670

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps 184In Stock
Min.: 1
Mult.: 1
Max.: 184

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1124 Tube
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps 116In Stock
282On Order
Min.: 1
Mult.: 1
Max.: 398

4 Channel 12.5 MHz 4.5 V/us 30 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 778In Stock
2,236Expected 21/9/2026
Min.: 1
Mult.: 1
Max.: 3,014
: 2,500

1 Channel 20 MHz 6 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1128 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 14MHz, 7V/ s, 1x S 2x & 4x Prec Op Amps 743In Stock
Min.: 1
Mult.: 1
Max.: 743
: 2,500

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Reel, Cut Tape, MouseReel