Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our large selection of Precision Amplifiers below.
Results: 3,699
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MTX/NOPB 450In Stock
564Expected 21/8/2026
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Tube

Texas Instruments Precision Amplifiers Prec 16 Mhz RRIO 12V Amp A 926-LMP7708MM A 926-LMP7708MME/NOPB 523In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL Prec 17 MHz Lo N oise CMOS Input Amp A 926-LMP7711MKE/NOPB 1,683In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-THIN-6 SMD/SMT No Shutdown - 40 C + 125 C LMP7711 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 2,155In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MFE/NOPB 4,827In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7716MME/NOPB 3,883In Stock
3,500Expected 20/11/2026
Min.: 1
Mult.: 1
: 3,500

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Channel 88 M Hz Precision Low N A A 926-LMP7717MFE/NOPB 2,911In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7717 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low Noise Dual Prec Op Amp A 926-LMV772M A 926-LMV772MMX/NOPB 1,918In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 3.5 MHz 1.4 V/us 250 uV 230 fA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MGE/NOPB 4,509In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 8 MHz 4.5 V/us 260 uV 100 fA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28133FEZ SINGLE MICROPWR ZERO-DRIFT 6,305In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 200 mV/us 8 uV 300 pA 5.5 V 1.65 V 25 uA 26 mA 115 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28133 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28134IBZ 5V ULTRA LW NOISE ZERO DRIFT 3,711In Stock
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 1.5 V/us 200 nV 120 pA 3 V, 6 V 1.125 V, 2.25 V 675 uA 65 mA 135 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C ISL28134 Tube
Analog Devices Precision Amplifiers Quad, 24MHz, RRIO, 5V Op Amp 288In Stock
Min.: 1
Mult.: 1

4 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 2 mA 84 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C AD8648 Tube
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 499In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET DUAL O P AMP 1,092In Stock
2,500Expected 26/8/2026
Min.: 1
Mult.: 1
: 2,500

1 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2387 Reel, Cut Tape, MouseReel
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT25 T&R 3K 13,017In Stock
9,000Expected 3/9/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power single op amp 4,119In Stock
3,000Expected 8/2/2027
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 4,575In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp 1,952In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Prec Hi-Perform 4,423In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 500 uV 500 pF 80mA 4 MHz, 1.3V 9nV 3,239In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,609In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 4,187In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSB711 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,288In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 4,877In Stock
Min.: 1
Mult.: 1
: 3,000

TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3,717In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel