Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers, including Analog Devices Inc., Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 1,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M7/NOPB 2,521In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Volt Quad Comp A 926-LMV339MX/NOPB A A 926-LMV339MX/NOPB 507In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube
Texas Instruments Analog Comparators Quad Gen Purp Lo Vtg Tiny Pack Cmptr A 9 A 926-LMV339MT/NOPB 1,219In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad General Purpose Low Voltage Tiny A A 926-LMV339M/NOPB 1,438In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M5/NOPB 352In Stock
9,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7235M7X/NOP A 926-LMV7235M7X/NOPB 812In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M7/NOPB 1,184In Stock
3,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr A 9 A 926-LMV7239M5/NOPB 112In Stock
12,000Expected 7/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MF/NOPB 1,502In Stock
6,000Expected 28/1/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Open Dra in A 926-LMV7275MFX A 926-LMV7275MFX/NOPB 761In Stock
1,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage o pen-drain comparato A 926-LMV7275MF/NOPB 971In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL 1.8V Low Pwr Com parator w/ RRI A 92 A 926-LMV7275MG/NOPB 418In Stock
6,000Expected 11/3/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MGX/NOPB 1,081In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB 39In Stock
1,265Expected 1/9/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB A 92 A 926-LP339M/NOPB 2,129In Stock
2,500Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators MicroPwr CMOS Input RRIO 1.8V Comprtr A A 926-LPV7215MFX/NOPB 633In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR TSSOP 1,846In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-8 1 Channel Open Collector 1.8 us General Purpose 2 V 32 V 16 mA 2 mV 250 nA - 40 C + 125 C UPC277GR Reel, Cut Tape
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 765In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-6 1 Channel Push-Pull 50 us General Purpose 1.5 V 5.5 V 3 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 595In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-6 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 359In Stock
9,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 811In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 800In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-4 1 Channel Push-Pull 50 us General Purpose 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 650In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT UDFN-4 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators EMARMOUR HIGH GAIN INPUT COMP 4,768In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 2 Channel 1.3 us General Purpose 3 V 36 V 600 uA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape
Texas Instruments Analog Comparators Vtg Comparator 665In Stock
1,240Expected 18/9/2026
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Tube