Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers, including Analog Devices Inc., Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 2,397
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Micropower comparato r with integrated r 2,252In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 999In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 4,266In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 2.8 uA 5 mA 6 mV 10 pA - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to- 402In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel Push-Pull 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 225-ps high-spe ed comparator with 1,675In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-12 2 Channel LVDS Differential 2.7 V 5.25 V 19 mA 10 mA 5 mV 10 uA - 40 C + 125 C TLV3802
Texas Instruments Analog Comparators Low-power comparator with reference (inv 2,898In Stock
Min.: 1
Mult.: 1
Max.: 1,001

SMD/SMT SOT-23-5 1 Channel 1.6 V 5.5 V - 40 C + 125 C TLV4051
Texas Instruments Analog Comparators Single low-voltage c omparator with open 3,574In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 17.1 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9020
Texas Instruments Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR 3,718In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 17.1 uA 300 uV 5 pA - 40 C + 125 C TLV9021
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2,914In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT WSON-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 1,956In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Drain General Purpose 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 2,510In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9030
Texas Instruments Analog Comparators Single low-voltage c omparator with push 2,877In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 3,496In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM13 A 595-LM139AD 13,043In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 800 uA 6 mA 2 mV 25 nA - 55 C + 125 C LM139A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopwr 1.8V Comp 7,011In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 15 mV 10 pA - 55 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVR 5,744In Stock
5,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC 4.5ns R-R High Sp d Comparator 6,073In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.7 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDCNT 13,492In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 225-ps hi gh-speed comparator 2,581In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 2 Channel LVDS Differential 2.7 V 5.25 V 5 mV 10 uA - 40 C + 125 C TLV3801 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu 40,623In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op A 595-TLV7041DCKT 144,999In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 71,590In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM5/NOPB 14,085In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7221AIM5/NOPB 22,846In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel