Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,020
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 7.5 W 250In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 9 uH 7.7 W 463In Stock
6,750On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 24 V 7.7 W 320 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 TOR4.3/2.8/2.3 0.5W SMT 639In Stock
2,400Expected 25/9/2026
Min.: 1
Mult.: 1
: 1,200

WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.4 W 42In Stock
1,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 48 V, 48 V 3.4 W 35 mA, 35 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MR 50 uH 1.5 W 28In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 15 V to 40 V 5 V, 5 V, 15 V, 15 V 1.5 W 50 mA, 50 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 33.8uH 1.0A 10% TOL 80In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI LT3999 EP7 7W SMT 251In Stock
300Expected 31/8/2026
Min.: 1
Mult.: 1
: 300

WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 26 uH 35 W 3In Stock
2,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 48 V to 57 V 5 V 35 W 7 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 EE25/13/7 (EF25) 50W THT 56In Stock
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 700 mW 86In Stock
2,400Expected 31/12/2026
Min.: 1
Mult.: 1
: 1,200

Signal Transformers 3.3 V 3.63 V 700 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 388 uH 900 mW 826In Stock
1,200Expected 1/10/2026
Min.: 1
Mult.: 1
: 1,200

Signal Transformers 3.3 V 4.29 V 900 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 384 uH 600 mW 608In Stock
1,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 500

Signal Transformers 3.3 V 5 V 600 mW 125 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 9 uH 24 W 74In Stock
Min.: 1
Mult.: 1
: 110

POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.65 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.3 W 22In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 3.3 V 3.3 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 383In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V 2.9 W 580 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.1 W 598In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 12 V 3.1 W 260 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8304 40 uH 14.4 W 70In Stock
200Expected 17/9/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 75 V 48 V 14.4 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT8315 EP13 8W SMT 91In Stock
Min.: 1
Mult.: 1
: 200

MID-OLLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 86uH DCR=0.13Ohms 3.3V 800mA 400kHz 500In Stock
1,800Expected 24/9/2026
Min.: 1
Mult.: 1
: 900

Push-Pull Transformers 8.3 mm 9.25 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 3.3V 217In Stock
Min.: 1
Mult.: 1
: 275

WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 3.3V 145In Stock
1,375On Order
Min.: 1
Mult.: 1
: 275

WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDsgn LM3481 TI 46In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 5 V to 32 V 12 V 36 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 27.03 mm 32.45 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28633 ER35/21 162W THT 43In Stock
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYTI LM5022 EFD25 36W THT 53In Stock
Min.: 1
Mult.: 1

MID-FLYTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 21In Stock
850Expected 1/10/2026
Min.: 1
Mult.: 1
: 850

Transformers 5 V 12 V 230 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI