3142 Power Transformers - Board Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 33.8uH 1.0A 10% TOL 80In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 50uH 1.3A 10% TOL Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 250
: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked Lead-Time 20 Weeks
Min.: 1,080
Mult.: 90

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 420 mA, 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 15.0Vct at 0.300A 115V/230 PCB MOUNT/F-3142XP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Control Transformers Through Hole 1.63 in 2.38 in 1.44 in F