Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 1% AEC-Q200 8,269In Stock
Min.: 1
Mult.: 1
: 4,000

Automotive 3624 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4000 NTC 25,277In Stock
16,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 4,000

Standard 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4480 NTC 22,285In Stock
Min.: 1
Mult.: 1
: 4,000

NTC THERMISTOR ICL, S364 21mm 4386 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 10,347In Stock
12,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4,000

Standard 3635 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 25,805In Stock
Min.: 1
Mult.: 1
: 4,000

B574V2 4000 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K H62 B-4000 21,806In Stock
16,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4,000

Automotive 3650 K 10 kOhms 210 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 42,945In Stock
Min.: 1
Mult.: 1
: 3,000

NTC THERMISTOR ICL, S464 26mm 4386 K, 4455 K, 4480 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 20,270In Stock
Min.: 1
Mult.: 1
: 3,000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K 5% B-4480 NTC 21,113In Stock
Min.: 1
Mult.: 1
: 4,000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K504/10k/A9 2% NTC Therm Databook 4,625In Stock
Min.: 1
Mult.: 1

NTC Probe, K500, Heating systems, Copper case 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3730 NTC Thermistor 0805 32,396In Stock
Min.: 1
Mult.: 1
: 3,000

Standard 3730 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3530K NTC Thermistor 1206 11,372In Stock
Min.: 1
Mult.: 1
: 4,000

Standard 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K K62 B-3530K NTC Thermistor 1206 4,193In Stock
Min.: 1
Mult.: 1
: 4,000

Standard 3530 K 10 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 9,373In Stock
Min.: 1
Mult.: 1
: 2,000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J 1,267In Stock
Min.: 1
Mult.: 1

M702 10 kOhms 200 mW Off-Board Wire Lead Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 703/10 K/A 17 2% 914In Stock
18,600On Order
Min.: 1
Mult.: 1

NTC, glass element 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 115 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor M 703/10 4,769In Stock
Min.: 1
Mult.: 1

B57703M 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 4 mm 320 mm 8.5 mm 13.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 1703/100K/A1 3% E&E NTC Thermistor 619In Stock
1,800Expected 19/11/2026
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 4036 K 100 kOhms 50 mW 1 % Ring Lug Wire Lead - 55 C + 300 C 4 mm 320 mm 8 mm 13.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 1% 5,781In Stock
Min.: 1
Mult.: 1

B57703M 3964 K 30 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 1,070In Stock
Min.: 1
Mult.: 1

B57703M 3988 K 5 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 353In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 1,768In Stock
4,000On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4540 1% 8,687In Stock
9,000On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 4540 K 100 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1% 6,426In Stock
1,000Expected 28/8/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3560 K 2 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 1% 1,044In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk