Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,461
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 47KOhms 1% BPar=4050K 130 mW Chip NTC AEC-Q200 3,984In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 4050 K 47 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3530K 130 mW Chip NTC AEC-Q200 3,791In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 3530 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 22KOhms 1% BPar=4000K 130 mW Chip NTC AEC-Q200 3,992In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 4000 K 22 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 100KOhms 2% BPar=4100K 130 mW Chip NTC AEC-Q200 3,856In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 4100 K 100 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 30KOhms 2% BPar=3950K 130 mW Chip NTC AEC-Q200 3,752In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 3950 K 30 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 5KOhms 5% BPar=3435K 130 mW Chip NTC AEC-Q200 3,944In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 3435 K 5 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 100KOhms 10% BPar=4100K 130 mW Chip NTC AEC-Q200 3,992In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 4100 K 100 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 10% BPar=3435K 130 mW Chip NTC AEC-Q200 3,727In Stock
Min.: 1
Mult.: 1
: 5,000

TNC 3435 K 10 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Pipe 6x25 10k 3984K 105C 1500mm A 230In Stock
Min.: 1
Mult.: 1

NTCAPIPE3C9 3984 K 10 kOhms 3 % Insertion Wire Lead - 40 C + 105 C 6 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 10K 1% 27,856In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0201 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 100K 1% 29,850In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0204 4311 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 22K 1% 29,950In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0202 3414 K 22 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0201 NonAUT NiSn 47K 1% 27,775In Stock
Min.: 1
Mult.: 1
: 15,000

NTCSC0203 4108 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 10K 0.5% 6,341In Stock
10,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 3435 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 10K 1% 6,681In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 3435 K 10 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 100K 0.5% 9,876In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4311 K 100 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 100K 1% 7,210In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4311 K 100 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% 9,998In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4108 K 47 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 Industrial NiSn 47K 1% 9,868In Stock
Min.: 1
Mult.: 1
: 10,000

NTCSI0402E3 4108 K 47 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% 3,845In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 3950 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% 3,569In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor SMD 0603 Industrial NiSn 47K 1% 3,980In Stock
Min.: 1
Mult.: 1

NTCSI0603E3 4108 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0.6x0.3mm 10kohm +/-1% AEC-Q200 14,374In Stock
Min.: 1
Mult.: 1
: 15,000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J 95In Stock
Min.: 1
Mult.: 1

S36 20 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J 80In Stock
Min.: 1
Mult.: 1

S36 3 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk