B4 EMI Filter Circuits

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Bel Power Solutions EMI Filter Circuits DC/DC Converter 582In Stock
Min.: 1
Mult.: 1

24 VDC 10 A Solder F
Vicor EMI Filter Circuits 50V 7A VI CHIP FLTR 1,756In Stock
Min.: 1
Mult.: 1

50 VDC 7 A Solder Pin Tube
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV 39,386In Stock
Min.: 1
Mult.: 1
: 20,000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
Vishay Semiconductors EMI Filter Circuits 6 Channel 2.0 Amp 20pF 25,484In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 20 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors EMI Filter Circuits 40 pF 40pF 15,391In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 40 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Techno EMI Filter Circuits TRC 8-pin Schematic 01 NP0 33ohm 5% 22pF 10% Sn95.5/Ag3.9/Cu0.6 98In Stock
Min.: 1
Mult.: 1

Networks Thick Film Resistor 220 pF 330 Ohms 50 VDC Through Hole SIP-8 - 55 C + 125 C Bulk
Vishay / Techno EMI Filter Circuits 100 OHM 10 PIN 5%/20% C-SI 98In Stock
Min.: 1
Mult.: 1

Networks Thick Film Resistor 100 pF 100 Ohms 50 VDC Through Hole SIP-10 - 55 C + 125 C TRC Bulk
Vishay / Techno EMI Filter Circuits TRC 10-pin Schematic 01 X7R 10ohm 5% 1kpF 20% Sn95.5/Ag3.9/Cu0.6 100In Stock
Min.: 1
Mult.: 1

Networks Thick Film Resistor 1 nF 100 Ohms 50 VDC Through Hole SIP-10 - 55 C + 125 C Bulk
Texas Instruments EMI Filter Circuits Six-Chn EMI Filter 10,909In Stock
Min.: 1
Mult.: 1
: 3,000

LCD Filters EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 17 pF 100 Ohms 5.5 V SMD/SMT SON-12 6 Channel - 40 C + 125 C AEC-Q100 TPD6F002 Reel, Cut Tape, MouseReel
Vicor EMI Filter Circuits 270V Vin MFM filter module chassis mount 5In Stock
25Expected 3/12/2026
Min.: 1
Mult.: 1

270 VDC 4 A Solder Pin - 55 C + 100 C


TE Connectivity / Schaffner EMI Filter Circuits 6.5 A MED PBC MOUNT PCB FILTERS 390In Stock
Min.: 1
Mult.: 1

250 VAC 6.5 A Solder Pin FN402
Murata Electronics EMI Filter Circuits 8,822In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 200 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 665In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 620In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 4,709In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 50V .47uF X7R 20% 6.6x5mm Pi Filter 2,639In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters Pi Filter 470 nF 50 V 10 A SMD/SMT - 55 C + 125 C SBSMP Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3,456In Stock
Min.: 1
Mult.: 1
: 4,000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 500V 2200pF X7R 20% 5.25x3.2mm Pi Filter 16,702In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters Pi Filter 2.2 nF 500 V 5 A SMD/SMT 2012 (5232 metric) - 55 C + 125 C SBSG Reel, Cut Tape
TDK EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV 29,360In Stock
Min.: 1
Mult.: 1
: 15,000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,994In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 100 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6,490In Stock
Min.: 1
Mult.: 1
: 4,000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
KEMET EMI Filter Circuits 1MHz .47uF 7In Stock
86Expected 28/8/2026
Min.: 1
Mult.: 1

275 VAC 16 A Solder Pin + 85 C FN Bulk
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 882In Stock
4,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits - 4,063In Stock
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
Bourns EMI Filter Circuits Line Filters 1,002In Stock
Min.: 1
Mult.: 1
: 600

100 uH 50 VDC 700 mA Solder SRF1306 Reel, Cut Tape, MouseReel