80 Common Mode Filter Chokes

Results: 7,275
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.42mH 50A DCR=1.21mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 420 uH 50 A 1.21 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.43mH 40A DCR=1.53mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 430 uH 40 A 1.53 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.31mH 55A DCR=0.98mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 310 uH 55 A 980 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
ABRACON Common Mode Chokes / Filters CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1,918In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ACMS-1210U3 SMD/SMT 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 8.99mH 1A DCR=403.55mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 8.99 mH 1 A 403.55 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 5.54mH 2A DCR=159.13mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 5.54 mH 2 A 159.13 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.32mH 45A DCR=1.16mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 320 uH 45 A 1.16 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.99mH 4A DCR=41.92mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 990 uH 4 A 41.92 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.99mH 7A DCR=27.19mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 3.99 mH 7 A 27.19 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 114In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.22mH 50A DCR=0.96mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 220 uH 50 A 960 uOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke