Common Mode Filter Chokes

Results: 7,293
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000 V 0.3mH 19A ESR=1.95mOhms AEC-Q200 149In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 300 uH 19 A 1.95 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 107In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200 71In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 700 uH 25 A 1.68 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 10A 1mH DCR=9.6mOhms 280In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR Through Hole 1 mH 10 A 9.6 mOhms - 25 C + 120 C Tray 4 mm 23 mm 29 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.45mH 8A ESR=8.98mOhms AEC-Q200 149In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 450 uH 8 A 8.98 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 64uH 5A DCR=37mOhms 297In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-J Through Hole 64 uH 5 A 37 mOhms - 25 C + 105 C Tray 22 mm 29 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 12uH 2A DCR=48mOhms 1,658In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 12 uH 2 A 48 mOhms - 25 C + 105 C Tray 20 mm 14 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 10uH 1.5A DCR=45mOhms 1,021In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SNT Through Hole 10 uH 1.5 A 45 mOhms - 20 C + 60 C Flat taping 6 mm 9.5 mm 12.7 mm Cut Tape DC Line Filters
KEMET Common Mode Chokes / Filters 50V 1A -20/+75C ThHL DCR=35Ohms 1,031In Stock
Min.: 1
Mult.: 1

PCB Mount ST Radial 600 Ohms 1 A 35 Ohms - 20 C + 75 C 13 mm Tray DC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.3A 6mH 1,421In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 6 mH 300 mA 2 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 0.4mH 2.6A 55mohms 812In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters 25uH 250volts 0.13ohms 1,936In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 25 uH 2 kOhms 800 mA 130 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes CAN-Bus
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 250In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 10 mA 7 Ohms - 40 C + 125 C 15.5 mm 13 mm 6.6 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bel Signal Transformer Common Mode Chokes / Filters HIGH CURRENT TORROIDAL CHOKE 633In Stock
Min.: 1
Mult.: 1

HCTC Tray
Bel Signal Transformer Common Mode Chokes / Filters HIGH CURRENT TORROIDAL CHOKE 336In Stock
Min.: 1
Mult.: 1

HCTC Tray
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 2.55mH 1KHz,2A, 75 899In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel LPTC-V Through Hole 2.55 mH 2 A 75 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
Littelfuse Common Mode Chokes / Filters 75ohms 25% 100mA 2 Lines 0806 1,820In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel LCFE SMD/SMT 75 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 6A 15mH/path CURRENT-COMPENSATED 59In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Wire 15 mH - 30 %, + 50 % 6 A 66.65 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
Bourns Common Mode Chokes / Filters 82 uH 300mA 3-850MHz 1,194In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0602 SMD/SMT 82 uH 220 Ohms 50 % 300 mA 20 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Eaton Electronics Common Mode Chokes / Filters 73.7 uH 14,425In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMS SMD/SMT 73.7 uH 1.65 A 48 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
KEMET Common Mode Chokes / Filters 250V 1mH 2A DCR=100mOhms 427In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JS Through Hole 1 mH 2 A 100 mOhms - 25 C + 105 C Tray 5 mm 12 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250V 3A 1mH DCR=80mOhms 410In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JS Through Hole 1 mH 3 A 80 mOhms - 25 C + 105 C Tray 29 mm 26 mm 12 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 8.5mH 3A DCR=0.11Ohms 409In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 8.5 mH 3 A 110 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 2mH 250V 8A DCR=0.07Ohms 241In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 2 mH 8 A 70 mOhms - 25 C + 105 C Tray 15 mm 34 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 6.3mH 10A ESR=11.1mOhms AEC-Q200 124In Stock
60Expected 14/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 6.3 mH 10 A 11.1 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes