Common Mode Filter Chokes

Results: 7,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 250VAC 1.3A 4.6mH 7.7mm Wide Range Impedance 700In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 4.6 mH 1.3 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
Pulse Electronics FE2X10-4-2NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 10000uH .41Ohms 860In Stock
Min.: 1
Mult.: 1

FE2X Tray Current Compensated Noise Suppresion Chokes
KEMET Common Mode Chokes / Filters 1000V 0.119mH DCR=1.1mOhms29A AEC-Q200 47In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 119 uH 30 % 29 A 1.1 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Triad 1:1 100uH 170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LG SMD/SMT 100 uH 200 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Triad CMC Filters
KEMET Common Mode Chokes / Filters 250V 1A 5000uH DCR=150mOhms 13In Stock
Min.: 1
Mult.: 1

PCB Mount SC-E-J Through Hole 1 A 150 mOhms - 25 C + 120 C Tray 15 mm 14 mm 17.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms 106In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR Through Hole 2 mH 8 A 15.9 mOhms - 25 C + 120 C Tray 4 mm 27 mm 23 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 5A 9000uH DCR=55mOhms 200In Stock
Min.: 1
Mult.: 1

PCB Mount SCR22 Through Hole 5 A 55 mOhms - 25 C + 120 C Tray 4 mm 31.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 12.5mH 1.5A 20.9mm DCR=0.19mOhms 95In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 12.5 mH 1.8 A 190 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
ABRACON Common Mode Chokes / Filters CMC 3.000 A 380.00 mOhm 93In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 600 uH 3 A 380 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter


Sumida Common Mode Chokes / Filters SMD AC Common Mode Choke 75In Stock
Min.: 1
Mult.: 1
Common Mode Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A 239In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 800 mA 600 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3x1,7mH 10A RING CORE CHOKE 192In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82746S Through Hole 1.7 mH - 30 %, + 50 % 10 A 9.8 mOhms - 40 C + 125 C 45 mm 23 mm 47 mm Tray Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 234In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250V 2A 25mH DCR=200mOhms 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR Through Hole 25 mH 2 A 200 mOhms - 25 C + 120 C Tray 4 mm 23 mm 29 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 1.8A 12.3mH 67In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS26V Through Hole 12.3 mH 1.8 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 456In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACMP-4528 SMD/SMT 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes


TE Connectivity / AMP Common Mode Chokes / Filters MGDU3-00003, IND DR8.38X4.2 SMD SS 1,215In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount MGD SMD/SMT 4.7 uH 20 % 4.8 A 18.4 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 5.21 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
Littelfuse Common Mode Chokes / Filters 35ohms 25% 200mA 2 Lines 1210 6,750In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 2 Channel LCF SMD/SMT 35 Ohms 25 % 200 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.4A 27mH 500mOhm Vertical Choke 390In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 1.4 A 500 mOhms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 470uH 150mA 100kHz 996In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 470 uH 100 kOhms 150 mA 4.3 Ohms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type MV 27mH .6A .7Ohm 452In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 27 mH 30 % 600 mA 700 mOhms - 40 C + 125 C 24.5 mm 17 mm 29 mm Tray Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 10mH 986In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 10 mH 10 % 370 mA 2.5 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel, Cut Tape Common Mode Chokes Dual Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 50V 40uH 0.5A 35% DCR=40mOhms 1,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000

PCB Mount 1 Channel SBT-01W Through Hole 40 uH 35 % 500 mA 40 mOhms - 25 C + 70 C Bulk 7.5 mm 6.4 mm 8 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 10mH 250V 10A DCR=0.035Ohms 70In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 10 mH 10 A 35 mOhms - 25 C + 105 C Tray 15 mm 30 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 3.5mH 15A DCR=20mOhms 141In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JH Through Hole 3.5 mH 15 A 20 mOhms - 40 C + 105 C Tray 5 mm 34 mm Tray AC Line Filters Common Mode Choke