B4 Safety Capacitors

Results: 20,901
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 100nF MKP Y2 LS=22.5mm 425In Stock
Min.: 1
Mult.: 1

100 nF 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 17 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 22nF MKP Y2 LS=15mm 819In Stock
Min.: 1
Mult.: 1

22 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 12.5 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 470nF MKP Y2 LS=27.5mm 242In Stock
Min.: 1
Mult.: 1

470 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 17 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 28 mm WCAP-FTY2 Tray
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 8,949In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 3,186In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 2,876In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 1,530In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 1,387In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 649In Stock
Min.: 1
Mult.: 1
: 1,000

470 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 8,002In Stock
Min.: 1
Mult.: 1
: 1,000

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0047uF Y5U 20% LS=7.5mm 6,230In Stock
Min.: 1
Mult.: 1
Max.: 2,000

4.7 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 10% X2 15,393In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 11,873In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=7.5mm 1,433In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11,887In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 149,415In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
TDK Safety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM 41,519In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 10,536In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9,340In Stock
Min.: 1
Mult.: 1
Max.: 2,000

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 400VAC 0.0015uF Y5V 20% LS=10mm 9,950In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 7,803In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0033uF Y5U 20% LS=7.5mm 9,842In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 nF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=10mm 14,983In Stock
Min.: 1
Mult.: 1
: 750

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0039uF Y5U 20% LS=10mm 15,459In Stock
Min.: 1
Mult.: 1
: 750

3.9 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape