80 WiFi Modules - 802.11

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
WIZnet WiFi Modules - 802.11 LowPwr Compact Pin-Header Type 310In Stock
Min.: 1
Mult.: 1

WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 1,100In Stock
3,250On Order
Min.: 1
Mult.: 1

Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Advantech WiFi Modules - 802.11 AIRBORNE 802.11B/G MODULE, 4In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Microchip Technology ATWINC1500-MR210PB1976
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.7.6 211In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 6 Mb/s, 11 Mb/s, 54 Mb/s SPI 2.7 V 3.6 V 22 mA 22 mA - 40 C + 85 C Tray
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, 1 antenna pin 171In Stock
3,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
DFRobot WiFi Modules - 802.11 GRIS 150M Miniature WiFi(802.11n) Module 13In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz to 2.4835 GHz 150 Mb/s USB 2.0 20 dBm 0 C + 40 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module 118In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 130In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 149In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 26In Stock
1,300On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 29In Stock
400Expected 18/1/2027
Min.: 1
Mult.: 1
: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole 20In Stock
300Expected 16/11/2026
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
HMS Networks WiFi Modules - 802.11 Universal IR Air Conditioner to WiFi (ASCII) Interface - 1 unit 2In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Microchip Technology ATSAMW25H18-MR210PB1961
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 337In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm - 40 C + 85 C Tray
Olimex Ltd. MOD-WIFI-RTL8188ETV
Olimex Ltd. WiFi Modules - 802.11 15In Stock
Min.: 1
Mult.: 1
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 216In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 57In Stock
144Expected 26/10/2026
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
RF Solutions WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 374In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C
SparkFun WiFi Modules - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 181In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 404In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.0 (QCA1023) 470In Stock
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 203In Stock
Min.: 1
Mult.: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape