CC3235MODSF12MOBR

Texas Instruments
595-C3235MODSF12MOBR
CC3235MODSF12MOBR

Mfr.:

Description:
WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Modules - 802.11
RoHS:  
CC3235MODSF
I2C, Parallel, SD/MMC, SPI, UART
2.3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 750
Subcategory: Wireless & RF Modules
Unit Weight: 4.135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC3235MODx SimpleLink Wireless MCU Module

Texas Instruments CC3235MODx SimpleLink Dual-Band Wireless MCU Module is a fully programmable FCC, ISED/IC, ETSI/CE, and MIC Certified wireless microcontroller (MCU) module with built-in dual-band Wi-Fi® connectivity. The modules integrate the 40MHz crystal, 32.768kHz RTC clock, 32Mb SPI serial Flash, RF filters, diplexer, and passive components. The SimpleLink™ CC3235MODx module family has two module variants (CC3235MOS and CC3235MODSF). The CC3235MODS includes 256KB of RAM, IoT networking security, and device identity/keys. The device also has MCU-level security features such as file system encryption, user IP (MCU image) encryption, and secure boot and debug security. The CC3235MODSF builds on the CC3235MODS and integrates a user-dedicated 1MB of executable flash and 256KB of RAM.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$37.35 $37.35
$33.54 $335.40
$30.97 $774.25
$28.72 $2,872.00
$27.13 $6,782.50
Full Reel (Order in multiples of 750)
$27.13 $20,347.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.