AS4C32M16SC-7TIN DRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 464In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray
Alliance Memory AS4C32M16SC7TIN
Alliance Memory DRAM 512MB, SDR, 32M x 16, 33V, 54PIN TSOP II, 133 MHZ, Industrial Temp, C Die N/A
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Reel