Thermal Cut-offs

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, Self Hold AEC-Q200 4,000In Stock
1,146Expected 2/4/2026
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 150 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, Medium Current, SMD, 70C, non Self Hold 6,916In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 A + 70 C + 100 C 100 VAC 5 mOhms 3 A 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SW Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 2,496In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C 28 VDC / 5 A, 100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs HC TCO 72C BL-51 6,634In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Reinforced Cover SMD HC TCO 6,556In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Sensata Technologies Thermal Cut-offs THERMAL PROTECTOR 410In Stock
Min.: 1
Mult.: 1
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 77C, Self Hold,w/o projection 947In Stock
Min.: 1
Mult.: 1

+ 77 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold,w/o projection 877In Stock
Min.: 1
Mult.: 1

+ 82 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold,w/o projection 767In Stock
Min.: 1
Mult.: 1

+ 85 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 90C, Self Hold,w/o projection 994In Stock
Min.: 1
Mult.: 1

+ 90 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection 291In Stock
Min.: 1
Mult.: 1

35 A + 77 C +/- 5 C + 77 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 87In Stock
Min.: 1
Mult.: 1

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs Trip Temp 85c 5c TOL 395In Stock
Min.: 1
Mult.: 1

12 A + 85 C +/- 5 C + 85 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs HC TCO 82C BL-51 726In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 82 C +/- 5 C + 82 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 85C BL-51 2,280In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp. 1,019In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 180C switch temp. 1,038In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp. 931In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp. 942In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 120C switch temp. 968In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 972In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 936In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 993In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 960In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp. 1,007In Stock
Min.: 1
Mult.: 1

B12A Bulk