Thermal Cut-offs

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 135C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 135 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 135C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 135 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 140C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 140 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 140C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 140 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 145C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 145 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 145C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 145 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, High Voltage, SMD, 82C, Self Hold Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel
Littelfuse Thermal Cut-offs MHP-TAT18-9-85N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-77N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

30 A + 77 C +/- 5 C + 77 C 28 VDC / 30 A, 100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-77N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

+ 77 C +/- 5 C + 77 C 2.5 mOhms 80 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-85N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

+ 85 C 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm MHP-TAM Bulk
Littelfuse Thermal Cut-offs MHP-TAC15-12-72N Non-Stocked
Min.: 1,000
Mult.: 1,000

25 A + 72 C +/- 5 C + 72 C 3 V 5 mOhms 15 A 80 A 150 mA 4.85 mm 2.9 mm 0.85 mm UL, cUL MHP-TAC Bulk
Littelfuse Thermal Cut-offs MHP-TAC15-12-77N Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

25 A + 77 C +/- 5 C + 77 C 3 V 5 mOhms 15 A 80 A 150 mA 4.85 mm 2.9 mm 0.85 mm UL, cUL MHP-TAC Bulk
Littelfuse Thermal Cut-offs MHP-TAC15-12-82N Non-Stocked
Min.: 1,000
Mult.: 1,000

25 A + 82 C +/- 5 C + 82 C 3 V 5 mOhms 15 A 80 A 150 mA 4.85 mm 2.9 mm 0.85 mm UL, cUL MHP-TAC Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-72N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

30 A + 72 C +/- 5 C + 72 C 28 VDC / 30 A, 100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-82N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-90N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

30 A + 90 C +/- 5 C + 90 C 28 VDC / 30 A, 100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-72N Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 1,000

+ 72 C 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm MHP-TAM Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-82N Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 1,000

+ 82 C 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm MHP-TAM Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-90N Non-Stocked
Min.: 20,000
Mult.: 1,000

+ 90 C 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm MHP-TAM Bulk
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/4.0A Non-Stocked Lead-Time 19 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

50 A + 95 C 18 mOhms 3.5 mm 1.8 mm 1.1 mm P-TCO-N Reel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/4.5A Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

+ 85 C +/- 10 C + 85 C 12 V 14 mOhms 4.5 A 3.5 mm 1.8 mm 1.1 mm UL, cUL, TUV P-TCO-N Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1210, 12V/4.0A Non-Stocked Lead-Time 19 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

+ 80 C +/- 15 C + 80 C 12 V 18 mOhms 4 A 3.43 mm 2.8 mm 1.1 mm UL, cUL, TUV P-TCO-U Reel
Littelfuse RTP120R060S-2
Littelfuse Thermal Cut-offs Non-Stocked
Min.: 3,000
Mult.: 750
Reel: 750
RTP Reel
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 130C switch temp,2.0A/1.6A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 A + 130 C +/- 5 C 250 VAC T Series Bulk