EC Fans

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Airflow Operating Supply Voltage Noise Speed Power Rating Housing Material Termination Style IP Rating Series
ebm-papst EC Fans EC Axial Fan, 360x360x92mm, 230VAC, 35W, 1300RPM
10Expected 24/4/2026
Min.: 1
Mult.: 1

Axial 360 mm 92 mm 360 mm 230 VAC 58 dBA 1300 RPM 35 W Plastic Wire Lead IP55 S1G300
Sanyo Denki EC Fans AC, DC Axial Fan, 92x92x38mm, 100-240VAC, 90Pa, Rib, Low Power, Speed Sensor
71On Order
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 53 CFM (1.5 m3/min) 90 VAC to 264 VAC 40 dBA 3850 RPM 4.5 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 92x92x25mm, 100-240VAC, 76Pa, Rib, High Pressure, Tach/PWM
28Expected 27/7/2026
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 47.3 CFM 90 VAC to 264 VAC 43 dBA 3850 RPM 3.2 W Plastic Wire Leads - 4 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 84Pa, Rib, Low Power, Speed Sensor
103Expected 4/5/2026
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM (3 m3/min) 120 VAC 42 dBA 3250 RPM 4.4 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Ribless, High Static Pressure
60On Order
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, Speed Sensor
60On Order
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Ribless, Speed Sensor
60On Order
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 35Pa, Ribless, High Static Pressure
60On Order
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 62 CFM (1.76 m3/min) 100 VAC to 240 VAC 34 dBA 2250 RPM 1.6 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9W, 52dBA, 4400RPM, Ball
42Expected 10/8/2026
Min.: 1
Mult.: 1

Axial 120 mm 51 mm 150 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9W, 52dBA, 4x Wire, Tach/PWM
21Expected 20/7/2026
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic Wire Leads - 4 9ADA Type
Sanyo Denki EC Fans AC, DC Axial Fan, 92x92x38mm, 100-240VAC, 90Pa, Ribless, Low Power, Long Life
20Expected 8/6/2026
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 53 CFM (1.5 m3/min) 90 VAC to 264 VAC 40 dBA 3850 RPM 4.5 W Plastic Wire Leads - 2 9AD Type
Sanyo Denki EC Fans AC, DC Axial Fan, 120x120x38mm, 100-240VAC, Low Power, Long Life, Tach
21Expected 15/6/2026
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 92 mm 106 CFM (3 m3/min) 120 VAC 3250 RPM Plastic Wire Leads 9AD Type
Orion Fans EC Fans EC Axial Fan, Universal Range, 80x80x38mm, 115VAC/230VAC, 59.7CFM, 0.5"H20, Wire
220Expected 6/5/2026
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 60 CFM (1.7 m3/min) 110 VAC to 220 VAC 50.2 dBA 4500 RPM 9 W, 11 W Polybutylene Terephthalate (PBT) Wire Leads OA80EC-XC
Qualtek EC Fans EC FAN, 80x80x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS
200Expected 5/6/2026
Min.: 1
Mult.: 1

80 mm 25 mm 80 mm 41 CFM (1.16 m3/min) 100 VAC to 240 VAC 31 dBA 3500 RPM 4.5 W Plastic IP54 FMA1-08025
Orion Fans EC Fans EC Axial Fan, Universal Range, 60x60x25mm, 115VAC/230VAC, 19.5CFM, 0.17"H20
221On Order
Min.: 1
Mult.: 1

Axial 60 mm 89 mm 254 mm 19.5 CFM (0.55 m3/min) 115 VAC to 230 VAC 31 dBA 3950 RPM 2.1 W, 2.4 W Polybutylene Terephthalate (PBT) Wire Leads IP68/ATEX OA60EC
Orion Fans EC Fans EC Axial Fan, Universal Range, 92x92x38mm, 115VAC/230VAC, 88CFM, 0.5"H20, Wire
60Expected 15/6/2026
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 88 CFM (2.5 m3/min) 110 VAC to 220 VAC 52 dBA 4200 RPM 9 W, 11 W Polybutylene Terephthalate (PBT) Wire Leads OA938EC-XC
Sunon EC Fans EC Axial Fan, 92x92x25mm, 115VAC, Vapo Bearing, 2x Lead Wires, E09000090G-00
1Expected 19/3/2026
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 52 CFM / 54 CFM 115 VAC 31 dBA / 32 dBA 2800 RPM / 2900 RPM 3.3 W, 3.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Orion Fans EC Fans EC Axial Fan, Universal Range, 80x80x38mm, 115VAC/230VAC, 38.6CFM, 0.22"H20
38Expected 10/8/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 60 mm 39 CFM (1.1 m3/min) 110 VAC to 220 VAC 32.3 dBA 3000 RPM 5 W, 7 W Polybutylene Terephthalate (PBT) Wire Leads IP68/ATEX OA80EC
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, 4x Wire, Tach/PWM, E12001670G-00 496Factory Stock Available
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 4 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 4x Wire, Tach/PWM, IP55, E12001720G-00 495Factory Stock Available
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 4 IP55 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12001750G-00 496Factory Stock Available
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 110-230VAC, 47.3/64.3CFM, Auto Restart, IP68 297Factory Stock Available
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM (1.82 m3/min) 110 VAC to 230 VAC 31.4 dBA 2000 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP68 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12002290G-00 496Factory Stock Available
Min.: 30
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, 4x Wire, Tach/PWM, E12002740G-00 496Factory Stock Available
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 4 CF
Sunon EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, IP55, E12002880G-00 496Factory Stock Available
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF