PIN Diodes

Results: 662
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
MACOM PIN Diodes Vr 100 Vdc Max 1.2pF Rs= .75 Ohms Max. 917In Stock
Min.: 1
Mult.: 1
Reel: 1,500

100 V 1.2 pF 750 mOhms 50 mA 850 mV - 55 C + 175 C 5 MHz 500 MHz SMD/SMT ODS-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs=.5 Ohm Ct=2.2pF Vf=1Volt 201In Stock
500Expected 14/4/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM PIN Diodes Diode,Pin,Ceramic,Axial,Hi-Pax 138In Stock
Min.: 1
Mult.: 1

200 V 2.2 pF 500 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 500 MHz Through Hole ODS-402
MACOM PIN Diodes .1-1000MHz 2.0pF Max Vr 600Vdc 601In Stock
Min.: 1
Mult.: 1
Reel: 500

600 V 2.2 pF 500 mOhms 1 V - 55 C + 175 C 100 kHz 1 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1000MHz 2.0pF Max Vr 100Vdc 396In Stock
Min.: 1
Mult.: 1
Reel: 500

100 V 2 pF 1 Ohms 1.2 V - 55 C + 175 C 100 kHz 1 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Vr=200V Rs=.9 Ohm Ct=.7pF 1,367In Stock
Min.: 1
Mult.: 1
Reel: 1,500

200 V 700 fF 900 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 1.5 GHz ODS-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 200Vdc 1,923In Stock
Min.: 1
Mult.: 1
Reel: 1,500

200 V 1 pF 500 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 1.5 GHz ODS-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Ct= 3pF Pin Diode NON-MAGNETIC 457In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 500

3 pF 250 mOhms 100 mA 900 mV - 65 C + 125 C SMD/SMT ODS-1091-2 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF 500In Stock
500Expected 15/4/2026
Min.: 1
Mult.: 1
Reel: 500

100 V 2.2 pF 500 mOhms 100 mA 900 mV - 65 C + 125 C 100 kHz 1 GHz SMD/SMT MELF SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs=.5ohm Ct=1.0pF non-Mag MELF 2,181In Stock
1,500Expected 28/5/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMPP Reel, Cut Tape


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 94In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C 100 kHz 500 MHz ODS-1027 SMPP Bulk
MACOM PIN Diodes Diode,PIN,Melf 281In Stock
1,500Expected 16/6/2026
Min.: 1
Mult.: 1

Skyworks Solutions, Inc. PIN Diodes .2-4.0GHz -40C +85C RL 14dB Pin CW 30dBm 2,545In Stock
36,000Expected 8/4/2026
Min.: 1
Mult.: 1

20 V 50 mA - 40 C + 85 C 200 MHz 4 GHz SMD/SMT MLP-2 SKY16602 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. CLA4610-085LF
Skyworks Solutions, Inc. PIN Diodes PIN Limiter Diode Cap. .32pF 3,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CLA4610 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Mesa Beam-Lead PIN Diode 400In Stock
Min.: 100
Mult.: 100

25 fF 3.5 Ohms 10 mA - 65 C + 150 C SMD/SMT DSM8100 Gel Pack

Skyworks Solutions, Inc. PIN Diodes Ls=.7nH Single SC-79 774In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMP1302 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls-1.5nH SOT-23 Common Cathode 1,412In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 300 fF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOT-23 SMP1307 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-23 Series Pair 3,692In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 V 250 fF 2 Ohms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOT-23 SMP1321 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-23 Single 561In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMP1322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-23 Series Pair 2,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 V 1 pF 500 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOT-23 SMP1322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes .75 ohm @ 50mA 1.5pF max @ 30Volt 1,556In Stock
Min.: 1
Mult.: 1
Reel: 12,000

200 V 1.5 pF 750 mOhms 900 mV - 55 C + 85 C QFN-2 SMP1324 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-23 Series Pair 45,907In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 V 1 pF 1.5 Ohms - 65 C + 150 C 4 GHz SOT-23 SMP1330 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 8,069In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 V 300 fF 1.2 Ohms 850 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1340 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.45nH SOD-882 Single 38,507In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 V 200 fF 2 Ohms 890 mV - 65 C + 150 C 10 MHz 6 GHz SOD-882 SMP1345 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 38,088In Stock
87,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

50 V 200 fF 2 Ohms 890 mV - 65 C + 150 C 10 MHz 6 GHz SC-79 SMP1345 Reel, Cut Tape, MouseReel