5115 RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 14.4dB 14,911In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

100 MHz to 2.7 GHz 2.7 V to 5 V 300 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 32.8 dBm 47.6 dBm - 40 C + 105 C GRF5115 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz 2,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.2 GHz 3.3 V 18.2 mA 24.7 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 10.5 dBm + 125 C BGA2815 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1 GHz wideband low noise amp w/ bypass 435In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz to 1 GHz 3.3 V 34 mA 14 dB 2.8 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 13 dBm 29 dBm - 40 C + 85 C BGU7045 Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 700 MHz to 2.7 GH with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 24 V to 32 V 6 A 47 dB Power Amplifiers GaN Bag