Driver Amplifiers RF Amplifier

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo TGA2598
Qorvo RF Amplifier 6-12GHz PAE 31% GaN Gain 21dB IL 9dB
100Expected 3/8/2026
Min.: 50
Mult.: 50

6 GHz to 12 GHz 25 V 100 mA 21 dB Driver Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2598 Gel Pack
Qorvo CMD244
Qorvo RF Amplifier DC-24 GHz Distributed Driver Amp DIE
3Expected 15/7/2026
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244
Qorvo CMD291
Qorvo RF Amplifier 16 - 24 GHz Driver Amp
15Expected 19/6/2026
Min.: 5
Mult.: 5

16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291
Analog Devices RF Amplifier 1W 1-Stage PA Drive Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

700 MHz to 2.7 GHz 4.75 V to 5.25 V 318 mA 12.2 dB 4.6 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 29.1 dBm 42.2 dBm - 40 C + 85 C ADL5604 Reel
Analog Devices RF Amplifier 1W 2-Stage, PA Driver Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,500

700 MHz to 1 GHz 4.75 V to 5.25 V 307 mA 23 dB 4.8 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.9 dBm 44.2 dBm - 40 C + 85 C ADL5605 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-32 Si HMC465G Reel
Analog Devices RF Amplifier GaAs pHemt MMIC WBand amp, 2 - 35 GHz
Non-Stocked Lead-Time 11 Weeks
Min.: 2
Mult.: 2

2 GHz to 35 GHz 8 V 80 mA 10 dB 5 dB Driver Amplifiers SMD/SMT Die GaAs 14 dBm 22 dBm - 55 C + 85 C HMC562 Gel Pack
Qorvo RF Amplifier 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 100
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel, Cut Tape
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Mini-Circuits RF Amplifier Factory not accepting orders Non-Stocked
Min.: 100
Mult.: 100
: 100

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel
Analog Devices RF Amplifier GaN Driver Ampllifier Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.7 GHz to 3.8 GHz 28 V 150 mA 32 dB Driver Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C HMC1114 Reel
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-24 Si HMC633G Reel
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-24 Si HMC634G Reel
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT LGA-24 GaAs HMC635G Reel
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 20 GHz 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Reel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
: 100

0 Hz to 20 GHz 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 V to 3.45 V 138 mA 10 dB 7.2 dB Driver Amplifiers SMD/SMT WQFN-HR -12 14 dBm 37 dBm - 40 C + 105 C TRF1208B Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz to 11 GHz 3.3 V 138 mA 16 dB 7 dB Driver Amplifiers SMD/SMT WQFN-HR-12 Si 7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm 21 dBm, 30 dBm, 34 dBm, 37 dBm - 40 C + 105 C TRF1208 Reel
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500
6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel
Qorvo RF Amplifier 1W 8.5-10.5GHz MMIC Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813 Reel
Qorvo RF Amplifier 2-20 GHz, 2 W GaN Amp Lead-Time 13 Weeks
Min.: 10
Mult.: 10

2 GHz to 20 GHz 18 V 330 mA 21.4 dB 5.3 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2213D Gel Pack
Qorvo RF Amplifier 28-38 GHz .4W GaN Amplifier
Lead-Time 20 Weeks
Min.: 100
Mult.: 100

28 GHz to 38 GHz 20 V 64 mA 23 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2225D Gel Pack
Qorvo RF Amplifier 2W 2-6GHz MMIC PA Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250
: 250
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C Reel