TRF1208BRPVR

Texas Instruments
595-TRF1208BRPVR
TRF1208BRPVR

Mfr.:

Description:
RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$66.43 $199,290.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
3.2 V to 3.45 V
138 mA
10 dB
7.2 dB
Driver Amplifiers
SMD/SMT
WQFN-HR -12
14 dBm
37 dBm
- 40 C
+ 105 C
TRF1208B
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: - 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99