FSA553UCX

onsemi
512-FSA553UCX
FSA553UCX

Mfr.:

Description:
Analogue Switch ICs DEPLETION MODE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,231

Stock:
6,231 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.52 $1.52
$1.17 $11.70
$1.09 $27.25
$1.00 $100.00
$0.959 $239.75
$0.92 $460.00
$0.901 $901.00
Full Reel (Order in multiples of 3000)
$0.858 $2,574.00
$0.835 $5,010.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WLCSP-9
2 Channel
2 x SPST
800 mOhms
1.5 V
3 V
450 us
250 us
- 40 C
+ 85 C
FSA553
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Switch Continuous Current: 80 uA
Unit Weight: 37.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FSA553 Dual SPST Depletion Mode Audio Switch

onsemi FSA553 dual SPST depletion-mode audio switches allow the IC to conduct signals when there is no VCC available and to isolate signals when VCC is present. During signal conduction, the depletion gate control allows the onsemi FSA553 to achieve excellent THD+N performance while consuming minimal power.