ADG333A Series Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 12,639In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 728In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 1,059In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 933In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 1,327In Stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V +/- 3 V +/- 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel