B4 Gyroscopes

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Packaging
Analog Devices Gyroscopes 300 /sec High Vibration Immunity Digital Gyro 802In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 Tube
Murata Electronics Gyroscopes X-axis 300dps 238In Stock
Min.: 1
Mult.: 1
: 1,000

1-axis X Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 668In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 745In Stock
Min.: 1
Mult.: 1

2-axis X, Y 100 deg/s Digital SPI 200 LSB/deg/s SPI 16 bit 7.8 mA 5 V 2.7 V LGA-18 Tray
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 433In Stock
Min.: 1
Mult.: 1
: 500

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Reel, Cut Tape, MouseReel
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise 20In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
TDK InvenSense Gyroscopes 3-Axis Hi Perf Gyro AEC-Q100 3,365In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 16.4 LSB/dps, 32.8 LSB/dps, 65.5 LSB/dps, 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing 1,289In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating 2,820In Stock
6,000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 250
: 3,000

X, Y, Z +/- 245 dps, +/- 500 dps, +/- 2000 dps Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 98In Stock
Min.: 1
Mult.: 1
: 50

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 117In Stock
1,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) 199In Stock
480Expected 27/7/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Bulk
Analog Devices Gyroscopes 300 /sec Yaw Rate Gyro 30In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 300 deg/s Analog 6 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope 149In Stock
180Expected 3/9/2026
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes High Temperature, Vibration Rejecting 2000 /sec Gyroscope 5In Stock
27Expected 16/7/2027
Min.: 1
Mult.: 1

1-axis Z +/- 2000 deg/s Analog 1 mV/deg/s 3.5 mA 5.25 V 4.75 V CDIP-15 Tray
Analog Devices Gyroscopes /nlm01sec Yaw Rate Gyroscope Low Noise 61In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyro 70In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Murata Electronics Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g 2In Stock
Min.: 1
Mult.: 1

2-axis X, Z Digital SPI 80 LSB/s SPI 19 mA 3.6 V 3 V Bulk
TDK InvenSense Gyroscopes Automotive Qualified, Grade2 (-40C +105C), Integrated 3-Axis MEMS Gyroscope Device 14In Stock
5,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z +/- 250 dps, +/- 500 dps, +/- 1000 dps, +/- 2000 dps Digital 131 LSB/dps I2C, SPI 16 bit 2.6 mA 3.6 V 1.71 V LGA-16 Reel, Cut Tape
Analog Devices Gyroscopes Wide Bandwidth Programmable Gyroscope 5In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 Bulk
Analog Devices Gyroscopes 250 /sec Yaw Rate Gyroscope 10In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes 150 /sec Yaw Rate Gyroscope 10In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices Gyroscopes 50 /s Yaw Rate Gyro 7In Stock
Min.: 1
Mult.: 1

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 Bulk
Analog Devices ADXRS290BCEZ-RL7
Analog Devices Gyroscopes Digital 2-Axis Gyroscope Consumer Market 2In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g)
2,094On Order
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 300 deg/s Analog SPI 41 mA 3.6 V 3 V Reel, Cut Tape