B4 Accelerometers

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
TE Connectivity Accelerometers 8531N-NX BLE 3-AXIS ACCEL w/battery 18In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
Monnit Accelerometers ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3,874In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3,599In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 19,614In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 1,015In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 47,453In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 8,625In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4,000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 12,588In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11,172In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2,245In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8,585In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 311In Stock
254On Order
Min.: 1
Mult.: 1

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Tube

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2,210In Stock
Min.: 1
Mult.: 1
: 4,000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC EV3632B
MEMSIC Accelerometers 19In Stock
Min.: 1
Mult.: 1

Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 80In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 55In Stock
18,000On Order
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,422In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,047In Stock
Min.: 1
Mult.: 1
: 1,000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 125In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 794In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer 36In Stock
Min.: 1
Mult.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers ADXL380 SPI 1,795In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel