Converter Switching Voltage Regulators

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Diodes Incorporated Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K 13,376In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-563-6 Buck 600 mV to 3.6 V 1 A 1 Output 2.3 V 5.5 V 620 uA 2.2 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7V-to-6 V 1A step-down conv 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-5X3-8 Buck 1.15 V 1 A 1 Output 2.7 V 6 V 17 uA 2.25 MHz - 40 C + 125 C TPS628501-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 400kHz boost convert er with 400kHz buck 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-24 Boost 5 V to 12 V 4 Output 0 V 3.8 V 20 uA 400 kHz - 40 C + 150 C TPS61382-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 4A adjustable-frequ 245In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 4 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62810 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators Enhanced product 6V 3A adjustable-frequ 336In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 3 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62813 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 1A adjustable-frequ 194In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 1 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62811 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators Enhanced product 6V 2A adjustable-frequ 295In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 2 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62812 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 30-V 8-A buck-boost converter with I C i 2,797In Stock
6,000Expected 6/7/2026
Min.: 1
Mult.: 1
Max.: 240
: 3,000

SMD/SMT VQFN-HR-21 Boost, Buck 800 mV to 22 V 6.35 A 1 Output 3 V 30 V 860 uA 200 kHz to 2.2 GHz - 40 C + 150 C TPS55289 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 8-A boost converter with 0.5-V ultra-low A 595-TPS61022RWUR 13,571In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-7 Boost 2.2 V to 5.5 V 8 A 1 Output 500 mV 5.5 V 3 uA 1 MHz - 40 C + 125 C TPS61022 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 140W, Buck-Boost with Integrated Low-Side MOSFETs, Supports High-Side Current Sense and I2C Interface 433In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-20 Buck-Boost 1 V to 36 V 7 A 1 Output 3.6 V 36 V 775 uA 580 kHz - 40 C + 125 C MP4248 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 140W, Buck-Boost with Integrated Low-Side MOSFETs, Supports High-Side Current Sense and I2C Interface 490In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-20 Buck-Boost 1 V to 36 V 7 A 1 Output 3.6 V 36 V 775 uA 580 kHz - 40 C + 125 C MP4248 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, Step-Down Converter Supports One Type-A, One Type-C Dual USB Charging Ports for Automotive, AEC-Q100 Qualified 3,238In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT QFN-26 Buck 5.1 V, 5.17 V, 5.3 V 3 A 1 Output 6 V 36 V 1 mA 250 kHz to 1 MHz - 40 C + 125 C AEC-Q100 MPQ4253 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4- 7,152In Stock
Min.: 1
Mult.: 1
Max.: 1,380
: 3,000

SMD/SMT SOT-23-6 Buck 1 V to 34 V 600 mA 1 Output 4 V 36 V 80 uA 2.1 MHz - 40 C + 125 C AEC-Q100 TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4- 13,603In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Buck 1 V to 34 V 600 mA 1 Output 4 V 36 V 80 uA 2.1 MHz - 40 C + 125 C AEC-Q100 TPS560430 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Wide Input Voltage B uck-Boost Convter A A 595-TPS630701RNMR 1,531In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-15 Boost, Buck 5 V 3.6 A 1 Output 2 V 16 V 133 uA 2.4 MHz - 40 C + 125 C TPS63070 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.5-A high-efficient buck-boost converte 6,936In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DSBGA-15 Buck-Boost 1.8 V to 5.2 V 2.5 A 1 Output 1.3 V 5.5 V 13 uA 3.1 MHz - 40 C + 125 C TPS63806 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) MP4247GQV-0000-Z
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 100W, Buck-Boost Converter with Integrated Low-Side MOSFETs and I2C Interface 3,661In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT QFN-20 Buck-Boost 1 V to 24 V 5 A 1 Output 3.6 V 36 V 775 uA 280 kHz, 420 kHz, 600 kHz - 40 C + 125 C MP4247 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 85-VOUT boost conver ter with current mi A 595-TPS61390RTET 1,802In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 Boost 20 V to 85 V 1 A 1 Output 2.5 V 5.5 V 110 uA 700 kHz - 40 C + 125 C TPS61390 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Switching Voltage Regulators 2.8V-22V/1A, 4-Switch Integrated, Buck-Boost Converter with I2C Interface 2,510In Stock
5,000Expected 31/7/2026
Min.: 1
Mult.: 1
: 5,000
SMD/SMT QFN-16 Buck-Boost 5 V 1 A 1 Output 2.8 V 22 V 1 mA 500 kHz - 40 C + 125 C MP8860 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 85-VOUT boost conver ter with current mi A 595-TPS61390RTER 182In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-16 Boost 20 V to 85 V 1 A 1 Output 2.5 V 5.5 V 110 uA 700 kHz - 40 C + 125 C TPS61390 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators Industrial Grade. 50 V,500mA,1.2MHz,non- 335In Stock
500Expected 28/7/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-6 Buck 810 mV to 45 V 500 mA 1 Output 4.5 V 50 V 730 uA 1.2 MHz - 40 C + 125 C MPQ2456 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators NRFND: USE MP2338 as replacement 311In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT SOIC-EP-8 Buck 800 mV to 25 V 3 A 1 Output 4.5 V 28 V 100 uA 100 kHz to 1.5 MHz - 20 C + 85 C Reel, Cut Tape
Olimex Ltd. DCDC6-16-TO5
Olimex Ltd. Switching Voltage Regulators 4In Stock
Min.: 1
Mult.: 1

SMD/SMT 5 V 2 A 1 Output 6 V 16 V
Texas Instruments Switching Voltage Regulators 8-A boost converter with 0.5-V ultra-low A 595-TPS61022RWUT
40,835On Order
Min.: 1
Mult.: 1
Max.: 510
: 3,000

SMD/SMT VQFN-7 Boost 2.2 V to 5.5 V 8 A 1 Output 500 mV 5.5 V 3 uA 1 MHz - 40 C + 125 C TPS61022 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 140W, Buck-Boost with Integrated Low-Side MOSFETs, Supports High-Side Current Sense and I2C Interface
1,500On Order
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-20 Buck-Boost 1 V to 36 V 7 A 1 Output 3.6 V 36 V 775 uA 580 kHz - 40 C + 125 C MP4248 Reel, Cut Tape