regulators Switching Voltage Regulators

Results: 24,189
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 65V, 7A Step-down Regulator 1,716In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT FC2QFN-27 Buck 7 A 1 Output 3.4 V 65 V 400 uA 210 kHz to 1.95 MHz - 40 C + 150 C LT8647 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 80V peak current mode Buck-Boost CTL 221In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 Boost, Buck 1 V to 70 V 1 Output 5 V 70 V 70 uA 50 kHz to 800 kHz - 40 C + 125 C LTC7878 Tray
Analog Devices Switching Voltage Regulators Low IQ 100V Sync Buck Controllers 138In Stock
73Expected 27/4/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-28 Buck 800 mV to 60 V 1 Output 4 V 100 V 5 uA 100 kHz to 3 MHz - 40 C + 150 C LTC7891R Tube
STMicroelectronics Switching Voltage Regulators 36 V 3 A synchronous step-down converter in SOT23-6L 2,042In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 3.3 V 36 V - 40 C + 150 C Reel, Cut Tape
Analog Devices Switching Voltage Regulators 18V, 3A Synchronous Step-Down SW3 1,956In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT LFCSP-15 Buck 3 A 1 Output 2.8 V 18 V 2.7 mA 6 MHz - 40 C + 150 C LT83203 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7V to 6 V input 9A stackab 8,003In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-FCRLF-EP-16 Buck 9 A 1 Output 2.7 V 6 V 3.3 MHz - 40 C + 125 C TPS62871 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 5A, Buck-Boost DC/DC Cnvrtr 3,817In Stock
Min.: 1
Mult.: 1

SMD/SMT Boost, Buck 1.8 V to 5.5 V 5 A 1 Output 1.8 V 5.5 V 15 uA 2.2 MHz - 40 C + 125 C LT3154 Tray
Texas Instruments Switching Voltage Regulators Enhanced product 6V 2A adjustable-frequ 250In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 2 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62812 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX20343MEWE+T
Analog Devices / Maxim Integrated Switching Voltage Regulators Optical Sensor Driver 6,420In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators 36V, 5A/6A Fully Integrated Synchronous 857In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-17 Buck 800 mV to 10 V 5 A 1 Output 4.5 V 36 V 20 uA 400 kHz - 40 C + 125 C MAX42405 Tray
ROHM Semiconductor Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V 862In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSOP-J8 Buck 18 V 4 A 1 Output 4.75 V 18 V 80 uA 380 kHz - 40 C + 85 C BD9327EFJ Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5 V to 17 V input 2 A output synchro A A 595-TPS562208DDCR 37,013In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-THIN-6 Buck 760 mV to 7 V 2 A 1 Output 4.5 V 17 V 1 mA 580 kHz - 40 C + 125 C TPS562208 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 40V/7A LOW IQ SYNDCH. STEP UP 200In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-24 Boost 1 Output 2.8 V 40 V 35 uA 300 kHz to 3 MHz - 40 C + 150 C LT8342 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 1A adjustable-frequ 247In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 1 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62811 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 3.8 V to 36V 2A Synchro A 595-LMR33620CRNXT 35,078In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-HR-12 Buck 1 V to 24 V 2 A 1 Output 3.8 V 36 V 25 uA 2.1 MHz - 40 C + 125 C LMR33620 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MX50NOPB 8,265In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 5 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators 4-V to 19-V 25-A sy nchronous SWIFT buc A 595-TPS543B20RVFR 6,570In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT QFN-40 Buck 600 mV to 5.5 V 25 A 1 Output 4 V 19 V 4.3 mA 300 kHz to 2 MHz - 40 C + 125 C TPS543B20 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 120mA 12V A 595-TPS6 734ID A 595-TPS6734 A 595-TPS6734ID 7,244In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Boost 12.12 V 120 mA 1 Output 2.7 V 12 V 1 mA 170 kHz - 40 C + 85 C TPS6734 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5V to 17V Input Cu rent Mode 4A Synch A 595-TPS54424RNVT 12,447In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-HR-18 Buck 600 mV to 12 V 4 A 1 Output 4.5 V 17 V 3 uA 200 kHz to 1.6 MHz - 40 C + 150 C TPS54424 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3-V to 65-V 0.6-A u ltra-small synchrono 12,261In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-HR-9 Buck 3.3 V 600 mA 1 Output 3 V 65 V 4 uA 400 kHz to 2.2 MHz - 40 C + 150 C LMR36506 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi 11,679In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-6 Boost, Inverting, SEPIC 60 V 1 A 1 Output 3 V 40 V 840 uA 2 MHz - 40 C + 125 C LT8330 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 150V L IQ, Sync Buck DC/DC Cntr 1,657In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-EP-38 Buck 800 mV to 60 V 10 A 1 Output 4 V 140 V 40 uA 900 kHz - 40 C + 150 C LTC3895 Tube
Analog Devices / Maxim Integrated Switching Voltage Regulators 4.5V to 42V, 300mA, Integrated Inductor, 3,052In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT uSLIC-10 Buck 900 mV to 5 V 300 mA 1 Output 4.5 V 42 V 3.2 mA 500 kHz - 40 C + 125 C MAXM1546x Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HIGH VOLTAGE SWITCH MODE REG A 926-LM500 A 926-LM5001MAX/NOPB 16,528In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Boost, Flyback, SEPIC 1.26 V to 75 V 1 A 1 Output 3.1 V 75 V 95 uA 50 kHz to 1.5 MHz - 40 C + 125 C LM5001 Tube
Analog Devices / Maxim Integrated Switching Voltage Regulators 60V, 500mA, 600kHz Synchronous Step-Down 19,943In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-EP-10 Buck 3.3 V to 5 V 500 mA 1 Output 4.5 V 60 V 600 kHz - 40 C + 125 C MAX17501G Reel, Cut Tape, MouseReel