Texas Instruments LDO Voltage Controllers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator A 595- A 595-UC2834DWTR 171In Stock
Min.: 1
Mult.: 1

5 V 35 V 1.5 V 350 mA Fixed 5.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 115In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers Dual Linear FET Cont roller 2,498In Stock
Min.: 1
Mult.: 1
: 2,500

9 V 16 V 2.5 V 3 A Regulated Fixed 2 Output 2 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear 304In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA - 5 mV Fixed 9.5 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments TPS7A1485PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 8,749In Stock
Min.: 1
Mult.: 1
: 12,000

Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNT 9,480In Stock
Min.: 1
Mult.: 1
: 3,000

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVT 2,465In Stock
Min.: 1
Mult.: 1
: 3,000

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller AL ALT 595-UC2836D 34In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear ALT 595-UC2833DW AL ALT 595-UC2833DW 30In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers Mil Enh Precision LD O Linear Cntrlrs 66In Stock
Min.: 1
Mult.: 1

4.5 V 36 V 2 V 450 mA Fixed 3.3 mA - 40 C + 105 C SMD/SMT SOIC-16 Tube
Texas Instruments TPS7A1408PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 5,180In Stock
Min.: 1
Mult.: 1
: 12,000

Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVR 772In Stock
Min.: 1
Mult.: 1
: 250

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC2833DWTR A A 595-UC2833DWTR 7In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA - 5 mV Fixed 9.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear 95In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC3833DWTR A A 595-UC3833DWTR 10In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 52In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72011YZUT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1.1 V 4.5 V 3.6 V 800 mA 1 Output 38 uA - 40 C + 125 C SMD/SMT DSBGA-5 Reel
Texas Instruments LDO Voltage Controllers Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72011YZUR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

1.1 V 4.5 V 3.6 V 800 mA 1 Output 38 uA - 40 C + 125 C SMD/SMT DSBGA-5 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC2833DW A 59 A 595-UC2833DW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller Non-Stocked Lead-Time 12 Weeks
Min.: 75
Mult.: 75

6 V 40 V 5 V 600 mA Fixed 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC3833DW A 59 A 595-UC3833DW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Reel
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator Non-Stocked Lead-Time 12 Weeks
Min.: 80
Mult.: 40

5 V 35 V 1.5 V 350 mA Fixed 5.5 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers 8-Pin N-FET Linear R egulator Controller A 595-UCC2837DTR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3 V 12 V 1.5 V 2.5 mA Adjustable 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers 8-Pin N-FET Linear R egulator Controller A 595-UCC2837D Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

3 V 12 V 1.5 V 2.5 mA Adjustable 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel