UC2832DW

Texas Instruments
595-UC2832DW
UC2832DW

Mfr.:

Description:
LDO Voltage Controllers Precision LDO Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.29 $21.29
$16.78 $167.80
$12.70 $317.50
$12.69 $1,522.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
RoHS:  
4.5 V
40 V
2 V
450 mA
- 5 mV
Fixed
9.5 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: LDO Controllers
Product Type: LDO Voltage Controllers
Series: UC2832
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Type: Precision Low Dropout Linear Controller
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99