LP3906 Series Power Management Specialised - PMIC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Power Management Specialised - PMIC DUAL 1.5A BUCK /DUAL 300MA LDO 8,852In Stock
Min.: 1
Mult.: 1
: 1,000

LP3906 Voltage Regulator, Multiple Outputs SMD/SMT WQFN-24 300 mA, 1.5 A 5.5 V 1.74 V 3.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Dual High-Current St ep-Down DC/DC and D 569In Stock
Min.: 1
Mult.: 1
: 1,000

LP3906 Voltage Regulator, Multiple Outputs SMD/SMT WQFN-24 300 mA, 1.5 A 5.5 V 1.74 V 3.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Dual High-Current St ep-Down DC/DC and D Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LP3906 SMD/SMT WQFN-24 1.5 A - 40 C + 85 C Reel
Texas Instruments Power Management Specialised - PMIC Dual High-Current St ep-Down DC/DC and D Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

LP3906 SMD/SMT WQFN-24 300 mA - 40 C + 85 C Reel