Tube F-RAM

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 103In Stock
540Expected 19/3/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Tube

Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 27In Stock
1,080On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Tube
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 40In Stock
2,910Expected 12/3/2026
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Tube
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 393In Stock
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Tube

Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 765In Stock
1,620Expected 23/4/2026
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Tube

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 126In Stock
1,080Expected 1/10/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 64K w/RTC Pwr Mon WDT Bat Sw PF 234In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-14 2.7 V 5.5 V - 40 C + 85 C FM3164 Tube
Infineon Technologies F-RAM 256K w/RTC Pwr Mon WDT Bat Sw PF 5In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-14 2.7 V 3.6 V - 40 C + 85 C FM31L278 Tube
RAMXEED F-RAM 512kbit FeRAM with SPI serial interface - SOP8 tube 128In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 33 MHz 64 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies CY15B128Q-SXA
Infineon Technologies F-RAM FRAM 312In Stock
Min.: 1
Mult.: 1

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B128Q Tube
Infineon Technologies CY15B256J-SXE
Infineon Technologies F-RAM 256Kb serial I2C F-RAM, 3Volt 46In Stock
485Expected 26/3/2026
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256J Tube
Infineon Technologies CY15B256Q-SXA
Infineon Technologies F-RAM FRAM 1In Stock
Min.: 1
Mult.: 1

25 MHz, 40 MHz SOIC-8 CY15B256Q Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V
3,659On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
3,204On Order
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
481Expected 4/3/2026
Min.: 1
Mult.: 1

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM
3,570Expected 9/3/2026
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Tube
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) tube
79Expected 27/3/2026
Min.: 1
Mult.: 1
33 MHz, 40 MHz SOP-8 Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C)
170Expected 18/3/2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies CY15B102QN-50SXI
Infineon Technologies F-RAM FRAM
696Expected 9/3/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C)
150Expected 23/7/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube
850Expected 8/5/2026
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 tube Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 tray Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 (208mil) tube Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube