IS62WVS5128FBLL Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4Mb 512Kx8 20MHz Serial SRAM IT 3,731In Stock
Min.: 1
Mult.: 1
Max.: 565
Reel: 3,000

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 512Kx8 20MHz 2.2-3.6V Serial SRAM 510In Stock
500Expected 1/4/2026
Min.: 1
Mult.: 1
Max.: 307

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8