GS81302D37AGD Series SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 820 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 333MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 780 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 400MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 840 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 450MHz, Industrial Temp Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 333MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 760 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 400MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 820 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 85 C SMD/SMT BGA-165