GD25LQ256D Series NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 256Mbit NOR Flash /1.8V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 GD25LQ256D 256 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 256Mbit NOR Flash /1.8V /WSON8 6*5mm /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4,800
Mult.: 4,800

SMD/SMT WSON-8 GD25LQ256D 256 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 32 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 256Mbit NOR Flash /1.8V /WSON8 8*6mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT WSON-8 GD25LQ256D 256 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 32 M x 8 8 bit - 40 C + 85 C Reel