AT25080B Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 1,476In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Tube
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 3,046In Stock
4,000Expected 20/2/2026
Min.: 1
Mult.: 1
Reel: 4,000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 158In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Tube
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V Non-Stocked Lead-Time 6 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 6 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

8 kbit SPI 20 MHz 1 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 7 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC Non-Stocked Lead-Time 5 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B AEC-Q100 Reel