NOR TSSOP-14 Logic Gates

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate A 5 A 595-SN74LVC02APWT 535In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate A 5 A 595-SN74LVC02APW 360In Stock
Min.: 1
Mult.: 1
: 250

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low voltage CMOS Logic IC 4,972In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02PW/SOT402/TSSOP14 7,400In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02PW/SOT402/TSSOP14 4,336In Stock
2,500Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02PW-Q100/SOT402/TSSOP14 930In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV02APW/SOT402/TSSOP14 558In Stock
2,500Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02APW/SOT402/TSSOP14 9,850In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02PW/SOT402/TSSOP14 474In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02PW/SOT402/TSSOP14 2,898In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27PW/SOT402/TSSOP14 1,215In Stock
2,500Expected 7/9/2026
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4002PW/SOT402/TSSOP14 2,492In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 1,890In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 1,261In Stock
2,500Expected 5/1/2027
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 873In Stock
5,000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 590
: 2,500

NOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 2,629In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2,500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 3,359In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 721In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT NOR GATE 1,654In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V
2,141Expected 25/9/2026
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate 74VHC 9 Input TSSOP-14 3 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02APW-Q100/SOT402/TSSOP14
2,500Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NOR GATE
2,500Expected 4/6/2027
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gate A 595-SN74LVC02 A 595-SN74LVC02AQPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos NOR Gates A LT 595-SN74HC7002PW ALT 595-SN74HC7002PW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 4 mA - 4 mA 33 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po s-NOR Gates Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA - 4 mA 17 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel