SN74LVC02APW

Texas Instruments
595-SN74LVC02APW
SN74LVC02APW

Mfr.:

Description:
Logic Gates Quadruple 2-Input Po sitive-NOR Gate A 5 A 595-SN74LVC02APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LVC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
4.4 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC02A
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates

Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Channel 2-Input NOR Gates have inputs that can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. In positive logic, the device performs the Boolean function Y = A + B or Y = A • B. The Texas Instruments SN74LVC02A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.37 $1.37
$1.01 $10.10
$0.847 $21.18
$0.802 $72.18
$0.782 $211.14
$0.781 $421.74
$0.724 $781.92
$0.699 $1,761.48
$0.681 $3,432.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.65
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.46
Min:
1

Similar Product

Texas Instruments SN74LVC02APWT
Texas Instruments
Logic Gates Quadruple 2-Input Po sitive-NOR Gate A 5 A 595-SN74LVC02APW