Flip-Flops

Results: 1,719
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual+EdgeTrggrd DTyp eFlipFlop 1,871In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 2 Circuit Single-Ended DSBGA-8 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1,519In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State TVSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops 74HC CMOS logic IC series 6V 16 pins 525In Stock
2,500Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 1 Circuit SOIC-16 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65-3.6V 4,544In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F LCX TSSOP 14 CMOS LOGIC 900In Stock
2,500Expected 24/7/2026
Min.: 1
Mult.: 1
Reel: 2,500

LCX Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS 16-Bit Bus Buffer (3-State) 709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74LCX 2 Circuit CMOS TSSOP-14 CMOS 22 ns 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Pb-F D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 4,283In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Pb-F D-Type Flip-Flop Flip-Flop VCC: 2-5.5V 916In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74VHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 4.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Octal Schmitt D-Type Flip-Flop with 3-State Output Flip-Flop VCC: 1.8-5.5V 3,665In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5 ns - 16 mA 16 mA 1.8 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops DIP-14 Silicon Monolithic CMOS Digital Integrated Circuit 897In Stock
Min.: 1
Mult.: 1

4000 Tube
Toshiba Flip-Flops CMOS Logic IC 15ns 4mA 2.0 to 6.0V 959In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (VHS) 16,603In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WH Reel, Cut Tape, MouseReel
Toshiba Flip-Flops L-MOS LOGIC (VHS) 7,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Flip-Flop WH 1 Circuit Differential SSOP-8 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops Single D-Type Flip Flop 6,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CMOS WZ 1 Circuit Differential Single-Ended Inverting/Non-Inverting SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ABT74D/SOT108/SO14 830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop ABT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3 ns - 15 mA 20 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP 30,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT360-1 OCTAL DTYPE FLIPFLOP 5,372In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GN/SOT1116/X2SON8 1,316In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173D/SOT109/SO16 1,210In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175D/SOT109/SO16 746In Stock
25,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW-Q100/SOT403/TSSOP16 1,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D-Q100/SOT163/SO20 734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW/SOT360/TSSOP20 359In Stock
14,840Expected 8/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW-Q100/SOT360/TSSOP20 1,377In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel