Flip-Flops

Results: 1,719
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual w/Clear Preset 3,974In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HC74DBR 1,873In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HC74DR 4,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74HCT74N A 5 A 595-SN74HCT74N 2,171In Stock
4,000Expected 9/3/2026
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1,522In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual D-Type Pos Edge Trgrd Flip Flop A 5 A 595-SN74HC74QDRQ1 3,016In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-SN74HC74QDRG4Q1 2,207In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Dual D-Type Pos-Edge-Trgrd A 59 A 595-SN74HC74QPWRQ1 4,751In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-SN74HC74QPWRG4Q1 701In Stock
2,000Expected 23/3/2026
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 3,184In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCS 6 Circuit TSSOP-16 Schmitt-Trigger 7 ns, 8 ns, 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type HCS 1 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Positive 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type negat 3,412In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Negative Edge Triggered HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 2,209In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 3,512In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 3,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCS WQFN-14 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 6,853In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Positive-Edge-Triggered Flip Flops HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 2,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Flip-Flop HCS 2 Circuit Push-Pull WQFN-14 Schmitt-Trigger Positive 7 ns, 8 ns, 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 3,697In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type HCS 2 Circuit Push-Pull SOT-23-THIN-14 Schmitt-Trigger Positive 19 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 2,924In Stock
4,000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

HCS TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops OPEN 99/06/11 1,570In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCT TSSOP-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 2,128In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74HCT273DW 1,834In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 2,517In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74HCT273PW A 595 A 595-SN74HCT273PW 3,397In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St. Octal Tran 1,831In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel