Flip-Flops

Results: 1,719
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Sgl Pos-Edge-Trgrd D -Type Flip-Flop A 5 A 595-SN74LVC2G74DCTR 1,253In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit Differential SM-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Catalog D ual Positive-Edge-T A 595-SN74LVC74AQDREP 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ABT16374ADLR A 595-SN74ABT16374ADLR 570In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ABT16374ADL A A 595-SN74ABT16374ADL 806In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Edge Triggered Flip-Flop ABT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 1,379In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SSOP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73DWR A 595-SN74ABT A 595-SN74ABT273DWR 602In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73DW A 595-SN74ABT2 A 595-SN74ABT273DW 938In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 232In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL PDIP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73PW A 595-SN74ABT2 A 595-SN74ABT273PW 12In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL TSSOP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT374ADWR A A 595-SN74ABT374ADWR 976In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal 650In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal A 595-SN74ABT3 74APWR A 595-SN74AB A 595-SN74ABT374APWR 200In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal w/Clock Enable 790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SSOP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Clock Enable A 595-SN74ABT377ADW A 595-SN74ABT377ADWR 616In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal w/Clock Enable 946In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL PDIP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT574ADWR A A 595-SN74ABT574ADWR 652In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal 857In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74ABT574APWR 1,044In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT574APW A 5 A 595-SN74ABT574APW 1,992In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 131In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Type Edge- T rggrd ALT 595-SN74A ALT 595-SN74AC564DW 40In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig 1,704In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AC 2 Circuit CMOS SSOP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-SN74AC74D A 595 A 595-SN74AC74D 2,291In Stock
4,775Expected 20/2/2026
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 232In Stock
1,890Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-SN74ACT74N A 59 A 595-SN74ACT74N 1,139In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube