Flip-Flops

Results: 1,719
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC574DW A 595-SN74AC574DW 3,906In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC574PW A 595-SN74AC574PW 12,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT374PW A 595-SN74ACT374PW 3,734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ACT574DW 3,081In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT574PW A 595-SN74ACT574PW 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AHC 2 Circuit 3-State TSSOP-48 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74AHC273PW A 595-SN74AHC273PW 5,235In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74AHC74PW A 595-SN74AHC74PW 11,048In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear A A 595-SN74ALS273DW 2,194In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ALS 8 Circuit TTL SOIC-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Dual Pos-Edge Trgr DType Flip-Flo 4,463In Stock
Min.: 1
Mult.: 1
Reel: 3,000

True AUP 2 Circuit VSSOP-8 CMOS Inverting/Non-Inverting 3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74HC112D 10,274In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 125 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad A 595-SN74HC175 D A 595-SN74HC175D 5,776In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop HC 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal A 595-SN74HC27 3DW A 595-SN74HC273DW 12,306In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1,952In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74HC574DW A 595-SN74HC574DW 5,799In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 265 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual A 595-SN74HC74D A 595-SN74HC74D 14,600In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74HC74PW A 595-SN74HC74PW 12,389In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74HCT374PW 6,579In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74HCT574DW 5,194In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74LS273DW 3,620In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 3,099In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LS 8 Circuit TTL PDIP-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 4,243In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 3,118In Stock
Min.: 1
Mult.: 1

Transparent D-Type Latch LS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear 1,292In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74LV273APW A 595-SN74LV273APW 8,770In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel