8 Input Bus Transceivers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 1,562In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ACT 8 Circuit 4 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS logic IC series 59,577In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 1 Circuit 10 ns SOIC-20 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT8020 OCTAL BUS TRANSCVER 14,624In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LVC 8 ns DHXQFN20 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V 1,551In Stock
Min.: 1
Mult.: 1
: 2,000

3-State 74VCX 1 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 3,101In Stock
Min.: 1
Mult.: 1
: 2,000

HC 8 Circuit TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers A 595-SN74LVTH245ANS R A 595-SN74LVTH245 A 595-SN74LVTH245ANSR 935In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 2.3 ns SOIC-20 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Toshiba Bus Transceivers 74HC CMOS logic IC series 5.5V 20 pins 4,685In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HCT 1 Circuit 11 ns at 5.5 V SOIC-20 CMOS, NMOS, TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2,935In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

3-State AVC 2 Circuit VQFN-16 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4,778In Stock
Min.: 1
Mult.: 1
: 5,000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4,980In Stock
Min.: 1
Mult.: 1
: 5,000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 4,980In Stock
Min.: 1
Mult.: 1
: 5,000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3,932In Stock
Min.: 1
Mult.: 1
: 3,000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 2,253In Stock
Min.: 1
Mult.: 1
Max.: 230
: 1,000

3-State MC74HC 8 Circuit 110 ns SOIC-20 2 V 6 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4,953In Stock
Min.: 1
Mult.: 1
: 5,000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AC 8 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AC 8 Circuit 5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1,660In Stock
Min.: 1
Mult.: 1
: 3,000

3-State AC 8 Circuit 3.5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 547In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit PDIP-20 Tube
Texas Instruments Bus Transceivers SETUP FOR IBM ORDERS 806In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HCT 8 Circuit TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs 800In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 3.8 ns SOIC-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube

Toshiba Bus Transceivers Pb-F CMOS LOGIC IC SERIES SOIC14 NAND Gate 895In Stock
8,000Expected 29/6/2026
Min.: 1
Mult.: 1
: 2,000

3-State HCT 8 Circuit 11 ns SOIC-14 TTL TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVER 548In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AHCT 1 Circuit 3 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVER 1,379In Stock
Min.: 1
Mult.: 1
: 2,500

3-State AHCV 1 Circuit 3.2 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel